SMD Leds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA T676-Q2T1-24-Z

DigiKey Part Number
475-LAT676-Q2T1-24-ZTR-ND - Tape & Reel (TR)
475-LAT676-Q2T1-24-ZCT-ND - Cut Tape (CT)
475-LAT676-Q2T1-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA T676-Q2T1-24-Z
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Amber 615nm LED Indication - Discrete 2V 2-PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
622nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.22900$2.29
100$0.10300$10.30
500$0.09304$46.52
1,000$0.07643$76.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06646$132.92
6,000$0.05981$358.86
10,000$0.05317$531.70
50,000$0.04486$2,243.00
100,000$0.04320$4,320.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
4991-LAT676-Q2T1-24-ZTR-ND
475-3397-6
4991-LAT676-Q2T1-24-ZDKR
4991-LAT676-Q2T1-24-ZCT-ND
4991-LAT676-Q2T1-24-ZDKR-ND
4991-LAT676-Q2T1-24-ZCT
475-LAT676-Q2T1-24-ZCT
475-LAT676-Q2T1-24-ZDKR
LAT676-Q2T1-24
475-3397-1-ND
Q65110A9273
475-3397-2-ND
475-LAT676-Q2T1-24-ZTR
475-3397-2
LA T676-Q2T1-24
LA T676-Q2T1-24-Z-ND
475-3397-6-ND
LAT676Q2T124Z
4991-LAT676-Q2T1-24-ZTR
475-3397-1
LAT676-Q2T1-24-Z
LAT676Q2T124
Standard Package2,000