
LA E67B-U2AA-24-1-50-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LAE67B-U2AA-24-1-50-R18-ZTR-ND - Tape & Reel (TR) 475-LAE67B-U2AA-24-1-50-R18-ZCT-ND - Cut Tape (CT) 475-LAE67B-U2AA-24-1-50-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LA E67B-U2AA-24-1-50-R18-Z | |
Description | LED AMBER CLEAR 4PLCC SMD | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.2V 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LA E67B |
PCN Obsolescence/ EOL | |
PCN Assembly/Origin | Capacity Increase 03/Jul/2023 |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.27100 | $2.71 |
100 | $0.15560 | $15.56 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KR DELPS1.22-UHVI-26-H3Q4-20-S | ams-OSRAM USA INC. | 0 | 475-KRDELPS1.22-UHVI-26-H3Q4-20-STR-ND | $0.06545 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | LAE67BU2AA241Z Q65110A2316 4991-LAE67B-U2AA-24-1-50-R18-ZTR LAE67B-U2AA-24-1-Z LAE67B-U2AA-24-1 475-1139-6-ND 475-LAE67B-U2AA-24-1-50-R18-ZDKR 475-LAE67B-U2AA-24-1-50-R18-ZTR 4991-LAE67B-U2AA-24-1-50-R18-ZDKR 475-1139-2-ND 475-LAE67B-U2AA-24-1-50-R18-ZDKR-ND LA E67B-U2AA-24-1-Z 475-LAE67B-U2AA-24-1-50-R18-ZTR-ND 475-1139-1-ND 4991-LAE67B-U2AA-24-1-50-R18-ZDKR-ND 4991-LAE67B-U2AA-24-1-50-R18-ZTR-ND 4991-LAE67B-U2AA-24-1-50-R18-ZCT-ND 475-1139-6 475-1139-1 475-1139-2 475-LAE67B-U2AA-24-1-50-R18-ZCT-ND 475-LAE67B-U2AA-24-1-50-R18-ZCT 4991-LAE67B-U2AA-24-1-50-R18-ZCT |
Standard Package | 2,000 |