
KW3 HNL631.TK-6TTC-4L07M0-JCAB-A00-S | ||
---|---|---|
Digi-Key Part Number | 475-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KW3 HNL631.TK-6TTC-4L07M0-JCAB-A00-S | |
Description | LED OSLON WHITE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | LED Lighting OSLON® Black Flat X White 9.275V 1A 120° 5-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Color | White | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1413lm (1230lm ~ 1595lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.275V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.251" L x 0.148" W (6.37mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.56mm) | |
Thermal Resistance of Package | 1.35°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KW3 HNL631.TK |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.65644 | $3,312.88 |
6,000 | $1.62395 | $9,743.70 |
Attribute | Description |
---|---|
Other Names | 475-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-STR 475-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-STR-ND 4991-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-STR 4991-KW3HNL631.TK-6TTC-4L07M0-JCAB-A00-STR-ND Q65113A4585 |
Standard Package | 2,000 |