
KW3 HNL631.TK-6TTB-4L05M0-JCAB | ||
---|---|---|
Digi-Key Part Number | 475-KW3HNL631.TK-6TTB-4L05M0-JCABTR-ND - Tape & Reel (TR) 475-KW3HNL631.TK-6TTB-4L05M0-JCABCT-ND - Cut Tape (CT) 475-KW3HNL631.TK-6TTB-4L05M0-JCABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KW3 HNL631.TK-6TTB-4L05M0-JCAB | |
Description | OSLON BLACK FLAT X | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | LED Lighting OSLON® Black Flat X White 9.61V 1A 120° Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1382lm (1230lm ~ 1535lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.61V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.251" L x 0.148" W (6.37mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.56mm) | |
Thermal Resistance of Package | 1.64°C/W |
Resource Type | Link |
---|---|
UNKNOWN TYPE | KW3 HNL631.TK-6TTB-4L05M0-JCAB by Ultra Librarian |
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.72800 | $27.28 |
100 | $2.23460 | $223.46 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $2.32646 | $1,163.23 |
1,000 | $2.13393 | $2,133.93 |
2,500 | $2.04568 | $5,114.20 |
Attribute | Description |
---|---|
Other Names | 475-KW3HNL631.TK-6TTB-4L05M0-JCABCT KW3 HNL631.TK-6TTB-4L05M0-JCAB-A00-S 475-KW3HNL631.TK-6TTB-4L05M0-JCABDKR-ND 475-KW3HNL631.TK-6TTB-4L05M0-JCABDKR Q65113A1249 4991-KW3HNL631.TK-6TTB-4L05M0-JCABCT 4991-KW3HNL631.TK-6TTB-4L05M0-JCABCT-ND 4991-KW3HNL631.TK-6TTB-4L05M0-JCABDKR-ND 4991-KW3HNL631.TK-6TTB-4L05M0-JCABTR-ND 475-KW3HNL631.TK-6TTB-4L05M0-JCABTR-ND 4991-KW3HNL631.TK-6TTB-4L05M0-JCABTR 4991-KW3HNL631.TK-6TTB-4L05M0-JCABDKR 475-KW3HNL631.TK-6TTB-4L05M0-JCABTR 475-KW3HNL631.TK-6TTB-4L05M0-JCABCT-ND |
Standard Package | 500 |