KB DMLN31.13-7C8D-46-S484-65-S | |
---|---|
DigiKey Part Number | 475-KBDMLN31.13-7C8D-46-S484-65-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KB DMLN31.13-7C8D-46-S484-65-S |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Blue 459nm (453nm ~ 465nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 459nm (453nm ~ 465nm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22426 | $897.04 |
6,000 | $0.21625 | $1,297.50 |
10,000 | $0.21305 | $2,130.50 |