
GW QSLMS3.EM-H4H7-XX58-1-65-TK-R18 | |
---|---|
DigiKey Part Number | 475-GWQSLMS3.EM-H4H7-XX58-1-65-TK-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLMS3.EM-H4H7-XX58-1-65-TK-R18 |
Description | GW QSLMS3.EM-H4H7-XX58-1-65-TK-R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Warm 2700K 5-Step MacAdam Ellipse 2.7V 65mA 120° 1213 (3032 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (33lm ~ 39lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 205 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1213 (3032 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.116" W (3.30mm x 2.95mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 6.9°C/W |

Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $0.06010 | $6,010.00 |