OSCONIQ_S_5050_GW_Q9LR3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW Q9LR32.EM-M2N1-XX52-1-180-R18

Digi-Key Part Number
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR32.EM-M2N1-XX52-1-180-R18
Description
OSCONIQ S 5050
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 5700K 5.52V 180mA 120° 2020 (5050 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
240lm (190lm ~ 290lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
242 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.05A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.8°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
1,341 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.17000$1.17
10$0.74200$7.42
100$0.54890$54.89
500$0.50436$252.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.36665$549.97
3,000$0.34832$1,044.96
7,500$0.34046$2,553.45
10,500$0.33260$3,492.30
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18CT
4991-GWQ9LR32.EM-M2N1-XX52-1-180-R18TR-ND
4991-GWQ9LR32.EM-M2N1-XX52-1-180-R18TR
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18TR
4991-GWQ9LR32.EM-M2N1-XX52-1-180-R18CT-ND
Q65113A4250
4991-GWQ9LR32.EM-M2N1-XX52-1-180-R18DKR-ND
4991-GWQ9LR32.EM-M2N1-XX52-1-180-R18DKR
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18DKR
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18DKR-ND
4991-GWQ9LR32.EM-M2N1-XX52-1-180-R18CT
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18TR-ND
475-GWQ9LR32.EM-M2N1-XX52-1-180-R18CT-ND
Standard Package1,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GW Q9LR33.EM-M2N1-XX52-1-180-R18ams-OSRAM USA INC.3,000475-GWQ9LR33.EM-M2N1-XX52-1-180-R18CT-ND$1.14000MFR Recommended
GW Q9LR32.EM-M2N1-XX53-1-180-R18ams-OSRAM USA INC.4,266475-GWQ9LR32.EM-M2N1-XX53-1-180-R18CT-ND$1.34000Parametric Equivalent