GW PLLRA1.PM-N4N6-XX53-1-700-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW PLLRA1.PM-N4N6-XX53-1-700-R18 | |
Description | OSCONIQ C 2424 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 325lm (310lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GW PLLRA1.PM |
PCN Packaging | Mult Dev Dry Pack Process Chg 4/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $0.90100 | $9.01 |
100 | $0.66670 | $66.67 |
500 | $0.61264 | $306.32 |
1,000 | $0.50453 | $504.53 |
2,000 | $0.47931 | $958.62 |
Qty | Unit Price | Ext Price |
---|---|---|
4,500 | $0.44181 | $1,988.14 |
9,000 | $0.43185 | $3,886.65 |
13,500 | $0.42188 | $5,695.38 |
Attribute | Description |
---|---|
Other Names | Q65113A0542 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18TR 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18DKR 4991-GWPLLRA1.PM-N4N6-XX53-1-700-R18TR-ND 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18DKR-ND 4991-GWPLLRA1.PM-N4N6-XX53-1-700-R18CT 4991-GWPLLRA1.PM-N4N6-XX53-1-700-R18CT-ND 4991-GWPLLRA1.PM-N4N6-XX53-1-700-R18DKR 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18TR-ND 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18CT 4991-GWPLLRA1.PM-N4N6-XX53-1-700-R18DKR-ND 4991-GWPLLRA1.PM-N4N6-XX53-1-700-R18TR 475-GWPLLRA1.PM-N4N6-XX53-1-700-R18CT-ND |
Standard Package | 4,500 |