DURIS-S8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR34.EM-M1M6-XX55-1-45-R18

DigiKey Part Number
475-GWP9LR34.EM-M1M6-XX55-1-45-R18TR-ND - Tape & Reel (TR)
475-GWP9LR34.EM-M1M6-XX55-1-45-R18CT-ND - Cut Tape (CT)
475-GWP9LR34.EM-M1M6-XX55-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR34.EM-M1M6-XX55-1-45-R18
Description
LED DURIS S8 NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting DURIS® S 8 White, Neutral 4000K 22.2V 45mA 120° 2020 (5050 Metric)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
GW P9LR34.EM-M1M6-XX55-1-45-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
210lm (180lm ~ 240lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.2V
Lumens/Watt @ Current - Test
210 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.6°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.67700$6.77
100$0.50070$50.07
500$0.46012$230.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.37893$568.39
3,000$0.35998$1,079.94
7,500$0.35186$2,638.95
10,500$0.34374$3,609.27
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
4991-GWP9LR34.EM-M1M6-XX55-1-45-R18DKR
4991-GWP9LR34.EM-M1M6-XX55-1-45-R18CT-ND
4991-GWP9LR34.EM-M1M6-XX55-1-45-R18TR
475-3817-2
475-GWP9LR34.EM-M1M6-XX55-1-45-R18DKR
475-GWP9LR34.EM-M1M6-XX55-1-45-R18DKR-ND
4991-GWP9LR34.EM-M1M6-XX55-1-45-R18DKR-ND
475-GWP9LR34.EM-M1M6-XX55-1-45-R18CT
4991-GWP9LR34.EM-M1M6-XX55-1-45-R18TR-ND
Q65112A7932
475-3817-2-ND
475-GWP9LR34.EM-M1M6-XX55-1-45-R18TR
4991-GWP9LR34.EM-M1M6-XX55-1-45-R18CT
GWP9LR34.EM-M1M6-XX55-1-45-R18
475-GWP9LR34.EM-M1M6-XX55-1-45-R18TR-ND
475-GWP9LR34.EM-M1M6-XX55-1-45-R18CT-ND
Standard Package1,500