
GW P9LR34.EM-M1M6-XX53-1-45-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GWP9LR34.EM-M1M6-XX53-1-45-R18TR-ND - Tape & Reel (TR) 475-GWP9LR34.EM-M1M6-XX53-1-45-R18CT-ND - Cut Tape (CT) 475-GWP9LR34.EM-M1M6-XX53-1-45-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW P9LR34.EM-M1M6-XX53-1-45-R18 | |
Description | LED WHITE DURIS S8 5000K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 5000K 22.2V 45mA 120° 2020 (5050 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Cool | |
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 210lm (180lm ~ 240lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.2V | |
Lumens/Watt @ Current - Test | 210 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.6°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GW P9LR34.EM~ |
PCN Packaging | |
HTML Datasheet | GW P9LR34.EM~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.63900 | $6.39 |
100 | $0.47270 | $47.27 |
500 | $0.43440 | $217.20 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.35774 | $536.61 |
3,000 | $0.33985 | $1,019.55 |
7,500 | $0.33219 | $2,491.42 |
10,500 | $0.32452 | $3,407.46 |
Attribute | Description |
---|---|
Other Names | 475-GWP9LR34.EM-M1M6-XX53-1-45-R18DKR-ND 475-3816-2 4991-GWP9LR34.EM-M1M6-XX53-1-45-R18DKR 4991-GWP9LR34.EM-M1M6-XX53-1-45-R18CT 4991-GWP9LR34.EM-M1M6-XX53-1-45-R18TR 4991-GWP9LR34.EM-M1M6-XX53-1-45-R18TR-ND 475-GWP9LR34.EM-M1M6-XX53-1-45-R18CT 4991-GWP9LR34.EM-M1M6-XX53-1-45-R18DKR-ND 4991-GWP9LR34.EM-M1M6-XX53-1-45-R18CT-ND GWP9LR34.EM-M1M6-XX53-1-45-R18 Q65112A7931 475-3816-2-ND 475-GWP9LR34.EM-M1M6-XX53-1-45-R18CT-ND 475-GWP9LR34.EM-M1M6-XX53-1-45-R18TR-ND 475-GWP9LR34.EM-M1M6-XX53-1-45-R18TR 475-GWP9LR34.EM-M1M6-XX53-1-45-R18DKR |
Standard Package | 1,500 |