GW-CSSRMx.xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRMU.CM-M3MF-XX37-1-700-R33

Digi-Key Part Number
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRMU.CM-M3MF-XX37-1-700-R33
Description
OSLON SQUARE - CRI 90
Detailed Description
LED Lighting OSLON® Square White, Warm 3000K 2.8V 700mA 120° 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
240lm (200lm ~ 280lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.082" (2.09mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
11,995 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.28000$3.28
10$2.18600$21.86
100$1.68220$168.22
500$1.52066$760.33
1,000$1.30681$1,306.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.23553$3,706.59
6,000$1.20702$7,242.12
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33CT-ND
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33TR-ND
4991-GWCSSRMU.CM-M3MF-XX37-1-700-R33CT-ND
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33DKR
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33CT
4991-GWCSSRMU.CM-M3MF-XX37-1-700-R33TR-ND
Q65113A1629
4991-GWCSSRMU.CM-M3MF-XX37-1-700-R33CT
4991-GWCSSRMU.CM-M3MF-XX37-1-700-R33DKR-ND
4991-GWCSSRMU.CM-M3MF-XX37-1-700-R33DKR
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33TR
4991-GWCSSRMU.CM-M3MF-XX37-1-700-R33TR
475-GWCSSRMU.CM-M3MF-XX37-1-700-R33DKR-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GW CSSRMU.CM-M4M9-XX38-1-700-R33ams-OSRAM USA INC.0475-GWCSSRMU.CM-M4M9-XX38-1-700-R33TR-ND$0.00000MFR Recommended