GH CSSRM5.24-V8A2-1-1-700-R33 | |
---|---|
DigiKey Part Number | 475-GHCSSRM5.24-V8A2-1-1-700-R33TR-ND - Tape & Reel (TR) 475-GHCSSRM5.24-V8A2-1-1-700-R33CT-ND - Cut Tape (CT) 475-GHCSSRM5.24-V8A2-1-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CSSRM5.24-V8A2-1-1-700-R33 |
Description | OSLON SQUARE HYPER RED GEN 4 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 660nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 660nm | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.4A | |
Luminous Flux @ Current/Temperature | 1080mW (995mW ~ 1165mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Thermal Resistance of Package | 1.4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.18200 | $11.82 |
100 | $0.89390 | $89.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67135 | $2,014.05 |
6,000 | $0.64425 | $3,865.50 |
9,000 | $0.63037 | $5,673.33 |
15,000 | $0.61473 | $9,220.95 |