cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF CSBPM2.24-2T4T-1-1-350-R33

DigiKey Part Number
475-GFCSBPM2.24-2T4T-1-1-350-R33TR-ND - Tape & Reel (TR)
475-GFCSBPM2.24-2T4T-1-1-350-R33CT-ND - Cut Tape (CT)
475-GFCSBPM2.24-2T4T-1-1-350-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GF CSBPM2.24-2T4T-1-1-350-R33
Description
LED OSLON SQ SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON® Square 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
-
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.9V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
383mW (315mW ~ 450mW)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.077" (1.96mm)
In-Stock: 1
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.06000$3.06
Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.