BPX 43-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPX 43-5

Digi-Key Part Number
475-BPX43-5-ND
Manufacturer
Manufacturer Product Number
BPX 43-5
Description
SENSOR PHOTO 880NM TOP TO206AA
Detailed Description
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ams-OSRAM USA INC.
Series
-
Package
Bulk
Product Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
50 V
Current - Collector (Ic) (Max)
50 mA
Wavelength
880nm
Viewing Angle
30°
Power - Max
220 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.7080
Obsolete
Additional Resources
AttributeDescription
Other Names
475-2660-ND
4991-BPX43-5TR
4991-BPX43-5TR-ND
BPX435
475-2660-2
475-2660-6INACTIVE-ND
475-BPX43-5TR
475-2660-2INACTIVATED
475-2660-2INACTIVATED-ND
475-2660-1
475-2660-6INACTIVE
4991-BPX43-5-ND
475-BPX43-5DKRINACTIVE
475-2660
475-2660-6-ND
475-2660-2-ND
475-2660-1-ND
Q62702P0016S005
475-2660-6
4991-BPX43-5
475-BPX43-5
Standard Package1,000