
TSL27403M | ||
---|---|---|
Digi-Key Part Number | TSL27403MTR-ND - Tape & Reel (TR) TSL27403MCT-ND - Cut Tape (CT) TSL27403MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSL27403M | |
Description | SENSOR OPT AMBIENT 10SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Optical Sensor Ambient I²C 10-UFQFN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I²C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 9027.50.4060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
5 | $1.94000 | $9.70 |
10 | $1.57600 | $15.76 |
25 | $1.35760 | $33.94 |
50 | $1.17560 | $58.78 |
100 | $1.06660 | $106.66 |
500 | $0.89688 | $448.44 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.79992 | $799.92 |
3,000 | $0.77568 | $2,327.04 |
5,000 | $0.72720 | $3,636.00 |
10,000 | $0.67872 | $6,787.20 |
Attribute | Description |
---|---|
Other Names | Q65114A1094 TSL27403MTR TSL27403MDKR TSL27403MCT 503020069 |
Standard Package | 1,000 |