TSL2585_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSL2585_Top
TSL2585_Bottom

TSL25853PM

Digi-Key Part Number
961-TSL25853PMTR-ND - Tape & Reel (TR)
961-TSL25853PMCT-ND - Cut Tape (CT)
961-TSL25853PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL25853PM
Description
TSL2585 IS A MINI SIZE AMBIENT L
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Optical Sensor Ambient I²C 6-XFLGA Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I²C
Voltage - Supply
1.8V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-XFLGA Module
Supplier Device Package
6-OLGA (2x1)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.74000$2.74
5$2.59600$12.98
10$2.22500$22.25
25$1.78000$44.50
50$1.63160$81.58
100$1.48320$148.32
500$1.29780$648.90
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.14948$1,149.48
3,000$1.11240$3,337.20
5,000$1.07532$5,376.60