TSL25213M

DigiKey Part Number
4991-TSL25213MTR-ND - Tape & Reel (TR)
4991-TSL25213MCT-ND - Cut Tape (CT)
4991-TSL25213MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL25213M
Description
SENSOR OPT AMBIENT 6QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-QFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.8V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-QFN
Supplier Device Package
6-QFN (2x1)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.50000$15.00
25$1.25000$31.25
50$1.22200$61.10
100$1.11100$111.10
500$0.97212$486.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.86102$861.02
3,000$0.83325$2,499.75
5,000$0.80548$4,027.40
10,000$0.74993$7,499.30
Manufacturers Standard Package