TMF8821-1AM

DigiKey Part Number
4991-TMF8821-1AMTR-ND - Tape & Reel (TR)
4991-TMF8821-1AMCT-ND - Cut Tape (CT)
4991-TMF8821-1AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF8821-1AM
Description
SENSOR OPT 10-5000MM PSH-PULL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.394" ~ 196.85" (10mm ~ 5000mm)
Output Type
Push-Pull
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
2.8 mA
Operating Temperature
-30°C ~ 70°C
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.39000$10.39
10$8.31000$83.10
25$7.68720$192.18
100$6.64820$664.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.23272$3,116.36
1,000$5.81720$5,817.20
Manufacturers Standard Package