TMF8820-1AM

DigiKey Part Number
4991-TMF8820-1AMTR-ND - Tape & Reel (TR)
4991-TMF8820-1AMCT-ND - Cut Tape (CT)
4991-TMF8820-1AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF8820-1AM
Description
SENSOR OPT 10-5000MM PSH-PULL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output
Datasheet
 Datasheet
EDA/CAD Models
TMF8820-1AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
ams-OSRAM USA INC.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Sensing Distance
0.394" ~ 196.85" (10mm ~ 5000mm)
Output Type
Push-Pull
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
2.8 mA
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS9015.10.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.05000$10.05
10$8.04400$80.44
25$7.44040$186.01
100$6.43490$643.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.03272$3,016.36
1,000$5.63055$5,630.55
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
961-TMF8820-1AMCT
961-TMF8820-1AMTR
961-TMF8820-1AMDKR
4991-TMF8820-1AMTR
4991-TMF8820-1AMDKR
961-TMF8820-1AMDKR-ND
4991-TMF8820-1AMCT
Q65114A1277
961-TMF8820-1AMCT-ND
961-TMF8820-1AMTR-ND
Standard Package500