
TMF8805-1BM | ||
---|---|---|
Digi-Key Part Number | 961-TMF8805-1BMTR-ND - Tape & Reel (TR) 961-TMF8805-1BMCT-ND - Cut Tape (CT) 961-TMF8805-1BMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMF8805-1BM | |
Description | TMF8805-1BM OLGA12 LF T&RDP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensing Distance | 0.787" ~ 98.425" (20mm ~ 2500mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.7 mA | |
Operating Temperature | -30°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | TMF8805-1B |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.80000 | $6.80 |
5 | $6.00000 | $30.00 |
10 | $5.29900 | $52.99 |
25 | $4.29960 | $107.49 |
50 | $3.79960 | $189.98 |
100 | $3.69960 | $369.96 |
500 | $3.09968 | $1,549.84 |
1,000 | $2.89971 | $2,899.71 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $2.69973 | $13,498.65 |
Attribute | Description |
---|---|
Other Names | 503521028 961-TMF8805-1BMDKR 961-TMF8805-1BMTR 961-TMF8805-1BMCT Q65114A1112 |
Standard Package | 5,000 |