TMD37253M

DigiKey Part Number
4991-TMD37253MTR-ND - Tape & Reel (TR)
4991-TMD37253MCT-ND - Cut Tape (CT)
4991-TMD37253MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMD37253M
Description
SENSOR OPT 465NM/525NM AMB MOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 465nm, 525nm, 615nm I2C 8-SMD Module
EDA/CAD Models
TMD37253M Models
Product Attributes
Type
Description
Select All
Category
Mfr
ams-OSRAM USA INC.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Ambient
Wavelength
465nm, 525nm, 615nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
10$2.14900$21.49
25$1.74360$43.59
50$1.62200$81.10
100$1.54100$154.10
500$1.29764$648.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.21654$1,216.54
3,000$1.17599$3,527.97
5,000$1.13544$5,677.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
961-TMD37253MTR-ND
961-TMD37253MCT-ND
961-TMD37253MTR
4991-TMD37253MTR
503020011
961-TMD37253MDKR
4991-TMD37253MDKR
961-TMD37253MCT
Q65114A1085
4991-TMD37253MCT
961-TMD37253MDKR-ND
Standard Package1,000