TMD37253

DigiKey Part Number
4991-TMD37253TR-ND - Tape & Reel (TR)
4991-TMD37253CT-ND - Cut Tape (CT)
4991-TMD37253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMD37253
Description
MOD AMB LIGHT SENSOR RGBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Color Sensor 16 b 8-SMD Module
Product Attributes
Type
Description
Select All
Category
Mfr
ams-OSRAM USA INC.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output
I2C
Resolution (Bits)
16 b
Voltage - Supply
1.7 V ~ 2 V
Current - Supply (Max)
150µA
Operating Temperature
-30°C ~ 85°C
Package / Case
8-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
10$2.14900$21.49
25$1.74360$43.59
50$1.62200$81.10
100$1.54100$154.10
500$1.29764$648.82
1,000$1.21654$1,216.54
5,000$1.13544$5,677.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.07867$10,786.70
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
961-TMD37253TR
Q65114A1082
961-TMD37253CT
TMD37253-ND
4991-TMD37253CT
961-TMD37253DKR
4991-TMD37253DKR
4991-TMD37253TR
961-TMD37253TR-ND
503020005
961-TMD37253DKR-ND
961-TMD37253CT-ND
Standard Package10,000