
TMD37024VC | ||
---|---|---|
Digi-Key Part Number | 4991-TMD37024VCTR-ND - Tape & Reel (TR) 4991-TMD37024VCCT-ND - Cut Tape (CT) 4991-TMD37024VCDKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TMD37024VC | |
Description | IC COLOR SENSOR MODULE OLGA8 | |
Detailed Description | Color Sensor 16 b 8-SMD Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Output | I²C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 1.7 V ~ 2 V | |
Current - Supply (Max) | 150µA @ 1.8V | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-SMD Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMD3702VC Datasheet |
Environmental Information | TMD3702VC RoHS |
HTML Datasheet | TMD3702VC Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.47300 | $14.73 |
25 | $1.22720 | $30.68 |
50 | $1.19980 | $59.99 |
100 | $1.09080 | $109.08 |
Attribute | Description |
---|---|
Other Names | 961-TMD37024VCCT-ND 961-TMD37024VCCT 4991-TMD37024VCTR 961-TMD37024VCDKR-ND Q65114A1126 4991-TMD37024VCDKR 504270020 961-TMD37024VCTR-ND 4991-TMD37024VCCT 961-TMD37024VCTR 961-TMD37024VCDKR |
Standard Package | 10,000 |