
TMD26353M | ||
---|---|---|
Digi-Key Part Number | 961-TMD26353MTR-ND - Tape & Reel (TR) 961-TMD26353MCT-ND - Cut Tape (CT) 961-TMD26353MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMD26353M | |
Description | LIGHT SENSOR OLGA 6 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Optical Sensor Ambient 940nm I²C 6-SMD Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I²C | |
Voltage - Supply | 1.7V ~ 2V, 2.9V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMD2635 |
PCN Design/Specification | TMD2635 Improv 9/Apr/2020 |
HTML Datasheet | TMD2635 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
5 | $1.85800 | $9.29 |
10 | $1.51000 | $15.10 |
25 | $1.30080 | $32.52 |
50 | $1.12660 | $56.33 |
100 | $1.02210 | $102.21 |
500 | $0.85952 | $429.76 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76659 | $766.59 |
3,000 | $0.74336 | $2,230.08 |
5,000 | $0.69690 | $3,484.50 |
10,000 | $0.65044 | $6,504.40 |
Attribute | Description |
---|---|
Other Names | 510220016 Q65114A1249 961-TMD26353MCT 961-TMD26353MTR 961-TMD26353MDKR 510220020 |
Standard Package | 1,000 |