
TCS37073 | ||
---|---|---|
Digi-Key Part Number | 4991-TCS37073TR-ND - Tape & Reel (TR) 4991-TCS37073CT-ND - Cut Tape (CT) 4991-TCS37073DKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TCS37073 | |
Description | SENSOR OPT AMBIENT 12OQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Optical Sensor Ambient I²C 12-QFN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I²C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN | |
Supplier Device Package | 12-OQFN (2.5x2) |
Resource Type | Link |
---|---|
Datasheets | TCS3707 Prod. Brief |
Environmental Information | TCS3707 RoHS |
HTML Datasheet | TCS3707 Prod. Brief |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.57000 | $2.57 |
10 | $1.98000 | $19.80 |
25 | $1.65000 | $41.25 |
50 | $1.61320 | $80.66 |
100 | $1.46650 | $146.65 |
500 | $1.28320 | $641.60 |
1,000 | $1.13655 | $1,136.55 |
5,000 | $1.06323 | $5,316.15 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.98990 | $9,899.00 |
Attribute | Description |
---|---|
Other Names | 961-TCS37073DKR 961-TCS37073DKR-ND 961-TCS37073TR Q65114A1156 505460029 4991-TCS37073CT 4991-TCS37073TR 961-TCS37073CT 961-TCS37073CT-ND 961-TCS37073TR-ND 4991-TCS37073DKR |
Standard Package | 10,000 |