TCS37013M

DigiKey Part Number
TCS37013MTR-ND - Tape & Reel (TR)
TCS37013MCT-ND - Cut Tape (CT)
TCS37013MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS37013M
Description
SENSOR OPT AMBIENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.49000$2.49
10$1.92000$19.20
25$1.60000$40.00
50$1.56420$78.21
100$1.42210$142.21
500$1.24432$622.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.10211$1,102.11
3,000$1.06656$3,199.68
5,000$1.03101$5,155.05
10,000$0.95990$9,599.00
Manufacturers Standard Package