cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS37013

Digi-Key Part Number
TCS37013TR-ND - Tape & Reel (TR)
TCS37013CT-ND - Cut Tape (CT)
TCS37013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS37013
Description
SENSOR AMBIENT LIGHT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Optical Sensor Ambient I²C 12-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
Yes
Output Type
I²C
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.49.9500
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.60000$2.60
5$2.46400$12.32
10$2.11200$21.12
25$1.68960$42.24
50$1.54880$77.44
100$1.40800$140.80
500$1.23200$616.00
1,000$1.09120$1,091.20
5,000$1.02080$5,104.00
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.95040$9,504.00
Additional Resources
AttributeDescription
Other Names
505460064
TCS37013DKR
Q65114A1165
TCS37013CT
TCS37013TR
Standard Package10,000