
TCS34001FNM | ||
---|---|---|
Digi-Key Part Number | 961-TCS34001FNMTR-ND - Tape & Reel (TR) 961-TCS34001FNMCT-ND - Cut Tape (CT) 961-TCS34001FNMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCS34001FNM | |
Description | TCS34001FNM ODFN6 LF T&RDP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Optical Sensor Ambient 465nm, 525nm, 615nm I²C 6-WDFN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Ambient | |
Wavelength | 465nm, 525nm, 615nm | |
Proximity Detection | No | |
Output Type | I²C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-DFN (2.4x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TCS3400 |
Environmental Information | TCS3400 RoHS |
PCN Assembly/Origin | Mult Dev A/T Chg 18/Jan/2023 |
HTML Datasheet | TCS3400 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
5 | $4.06400 | $20.32 |
10 | $3.58900 | $35.89 |
25 | $2.91200 | $72.80 |
50 | $2.57360 | $128.68 |
100 | $2.50580 | $250.58 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $2.09948 | $1,049.74 |
1,000 | $1.96402 | $1,964.02 |
2,500 | $1.89630 | $4,740.75 |
5,000 | $1.82858 | $9,142.90 |
Attribute | Description |
---|---|
Other Names | 503460003 961-TCS34001FNMTR 1194-TCS34001FNMTR 961-TCS34001FNMDKR Q65114A1100 961-TCS34001FNMCT 1194-TCS34001FNMTR-ND |
Standard Package | 500 |