TCS34001FN

DigiKey Part Number
4991-TCS34001FNTR-ND - Tape & Reel (TR)
4991-TCS34001FNCT-ND - Cut Tape (CT)
4991-TCS34001FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS34001FN
Description
SENSOR OPT 525NM/615NM AMB 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 465nm, 525nm, 615nm, 2700K I2C 6-WDFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
465nm, 525nm, 615nm, 2700K
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WDFN
Supplier Device Package
6-DFN (2.4x2)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.30000$4.30
10$3.22600$32.26
25$2.86760$71.69
50$2.72420$136.21
100$2.65260$265.26
500$2.22244$1,111.22
1,000$2.07905$2,079.05
5,000$1.93567$9,678.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$1.82813$21,937.56
Manufacturers Standard Package