AS7050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7050-BWLM_REV.C

Digi-Key Part Number
961-AS7050-BWLM_REV.CTR-ND - Tape & Reel (TR)
961-AS7050-BWLM_REV.CCT-ND - Cut Tape (CT)
961-AS7050-BWLM_REV.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7050-BWLM_REV.C
Description
COMPARED TO THE PREVIOUS AMS OSR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Biomonitoring Sensor Sensor I²C Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Sensor Type
Biomonitoring Sensor
Output Type
I²C
Operating Temperature
-30°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.54000$6.54
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.54188$3,270.94
Additional Resources
AttributeDescription
Other Names
961-AS7050-BWLM_REV.CTR
Q65114A1288
511010026
961-AS7050-BWLM_REV.CDKR
961-AS7050-BWLM_REV.CCT
Standard Package500