
AS6221T-AWLM | ||
---|---|---|
Digi-Key Part Number | 4991-AS6221T-AWLMTR-ND - Tape & Reel (TR) 4991-AS6221T-AWLMCT-ND - Cut Tape (CT) 4991-AS6221T-AWLMDKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | AS6221T-AWLM | |
Description | AS6221T DIGITIAL TEMPERATURE SEN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I²C | |
Voltage - Supply | 1.71V ~ 1.98V | |
Resolution | 16 b | |
Features | Standby Mode, Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.09°C | |
Test Condition | 20°C ~ 42°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.5x1.03) |
Resource Type | Link |
---|---|
Datasheets | AS6221T |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.34600 | $13.46 |
25 | $1.15960 | $28.99 |
50 | $1.00420 | $50.21 |
100 | $0.91100 | $91.10 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.76608 | $383.04 |
1,000 | $0.68326 | $683.26 |
2,500 | $0.66256 | $1,656.40 |
5,000 | $0.62115 | $3,105.75 |
12,500 | $0.57974 | $7,246.75 |
Attribute | Description |
---|---|
Other Names | 961-AS6221T-AWLMTR-ND 4991-AS6221T-AWLMTR Q65114A1339 513890033 961-AS6221T-AWLMDKR 961-AS6221T-AWLMTR 4991-AS6221T-AWLMCT 961-AS6221T-AWLMCT 961-AS6221T-AWLMDKR-ND 4991-AS6221T-AWLMDKR 961-AS6221T-AWLMCT-ND |
Standard Package | 500 |