cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5715R-ZTSM

Digi-Key Part Number
961-AS5715R-ZTSMTR-ND - Tape & Reel (TR)
961-AS5715R-ZTSMCT-ND - Cut Tape (CT)
961-AS5715R-ZTSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5715R-ZTSM
Description
AS5715R-ZTSM TSSOP14 LF T&RDP
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Inductive Sensor Rotary Position Inductive Target SMD (SMT) Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
For Measuring
Rotary Position
Technology
Inductive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I²C, PWM
Output Signal
-
Actuator Type
Inductive Target
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 160°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.88000$10.88
5$9.54200$47.71
10$8.58800$85.88
25$7.63400$190.85
50$7.06140$353.07
100$6.10720$610.72
Tape & Reel (TR)
QtyUnit PriceExt Price
500$5.72550$2,862.75