AS5600L-ASOM

DigiKey Part Number
4991-AS5600L-ASOMTR-ND - Tape & Reel (TR)
4991-AS5600L-ASOMCT-ND - Cut Tape (CT)
4991-AS5600L-ASOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5600L-ASOM
Description
AS5600L-ASOM SOIC8 LF T&RDP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AS5600L-ASOM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I2C, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.33000$3.33
10$2.98800$29.88
25$2.82480$70.62
100$2.44810$244.81
250$2.32256$580.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.08402$1,042.01
1,000$1.75760$1,757.60
2,500$1.66972$4,174.30
5,000$1.60695$8,034.75
Manufacturers Standard Package