AS5270A-HMFM

DigiKey Part Number
AS5270A-HMFMTR-ND - Tape & Reel (TR)
AS5270A-HMFMCT-ND - Cut Tape (CT)
AS5270A-HMFMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5270A-HMFM
Description
SENSOR ANGLE 90DEG SURFACE MOUNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
ams-OSRAM USA INC.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
90° (±45°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 150°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-MLF (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.86000$8.86
10$8.00200$80.02
25$7.62960$190.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.02450$5,024.50
2,000$4.83841$9,676.82
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
AS5270A-HMFM-ND
191860056
AS5270A-HMFMTR
AS5270A-HMFMCT
AS5270A-HMFMDKR
Q65114A0829
Standard Package1,000