
AS5147U-HTSM | ||
---|---|---|
Digi-Key Part Number | 4991-AS5147U-HTSMTR-ND - Tape & Reel (TR) 4991-AS5147U-HTSMCT-ND - Cut Tape (CT) 4991-AS5147U-HTSMDKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | AS5147U-HTSM | |
Description | AS5147U-HTSM TSSOP14 LF T&RDP | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5147 Datasheet |
Environmental Information | AS5147U RoHS |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $7.95500 | $79.55 |
25 | $7.35800 | $183.95 |
100 | $6.36380 | $636.38 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $5.96608 | $2,983.04 |
1,000 | $5.56833 | $5,568.33 |
Attribute | Description |
---|---|
Other Names | Q65114A1193 961-AS5147U-HTSMDKR 961-AS5147U-HTSMTR 4991-AS5147U-HTSMTR 4991-AS5147U-HTSMDKR 505580013 961-AS5147U-HTSMDKR-ND 961-AS5147U-HTSMCT-ND 961-AS5147U-HTSMCT 4991-AS5147U-HTSMCT 961-AS5147U-HTSMTR-ND |
Standard Package | 500 |