
AS5116A-HSOM | ||
---|---|---|
Digi-Key Part Number | 961-AS5116A-HSOMTR-ND - Tape & Reel (TR) 961-AS5116A-HSOMCT-ND - Cut Tape (CT) 961-AS5116A-HSOMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5116A-HSOM | |
Description | THE AS5116 IS A CONTACTLESS MAGN | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Analog Gull Wing 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | Gull Wing | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.21000 | $14.21 |
5 | $12.46800 | $62.34 |
10 | $11.22200 | $112.22 |
25 | $9.97520 | $249.38 |
50 | $9.22680 | $461.34 |
100 | $7.98000 | $798.00 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $7.48124 | $3,740.62 |
1,000 | $6.98250 | $6,982.50 |
Attribute | Description |
---|---|
Other Names | Q65114A1319 961-AS5116A-HSOMTR 512160021 961-AS5116A-HSOMCT 961-AS5116A-HSOMDKR |
Standard Package | 500 |