ASXXXX_SOIC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5070B-HSOM

Digi-Key Part Number
961-AS5070B-HSOMTR-ND - Tape & Reel (TR)
961-AS5070B-HSOMCT-ND - Cut Tape (CT)
961-AS5070B-HSOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5070B-HSOM
Description
THE AS5070 IS A HIGH-RESOLUTION
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Magnetic Hall Effect Sensor Magnet Digital Gull Wing 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Magnet
Termination Style
Gull Wing
Voltage - Supply
4.5V ~ 5.5V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.97000$7.97
5$7.02800$35.14
10$6.20900$62.09
25$5.03760$125.94
50$4.45160$222.58
100$4.33460$433.46
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.63164$1,815.82