ASXXXX_SOIC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5070A-HSOM

Digi-Key Part Number
961-AS5070A-HSOMTR-ND - Tape & Reel (TR)
961-AS5070A-HSOMCT-ND - Cut Tape (CT)
961-AS5070A-HSOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5070A-HSOM
Description
THE AS5070 IS A HIGH-RESOLUTION
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Magnetic Hall Effect Sensor Magnet Analog Gull Wing 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Hall Effect Sensor
Output Type
Analog
Actuator Material
Magnet
Termination Style
Gull Wing
Voltage - Supply
4.5V ~ 5.5V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.55000$7.55
5$6.66600$33.33
10$5.88800$58.88
25$4.77720$119.43
50$4.22180$211.09
100$4.11070$411.07
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.44410$1,722.05