
AS5048A-HTSP | ||
---|---|---|
Digi-Key Part Number | 961-AS5048A-HTSPTR-ND - Tape & Reel (TR) 961-AS5048A-HTSPCT-ND - Cut Tape (CT) 961-AS5048A-HTSPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5048A-HTSP | |
Description | SENSOR ANGLE 360DEG SMD | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5048(A,B) |
Product Training Modules | AS5048 14-bit Magnetic Rotary Encoder IC |
Video File | Magnetic Stray Field Immunity |
Design Resources | |
Reference Design Library | AS5048A-EK-AB-STM1.0: Magnetic Position Sensor |
PCN Assembly/Origin | Mult Devices 15/Jan/2019 |
HTML Datasheet | AS5048(A,B) |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $8.68300 | $86.83 |
25 | $8.27920 | $206.98 |
100 | $7.18870 | $718.87 |
250 | $6.86560 | $1,716.40 |
500 | $6.25984 | $3,129.92 |
1,000 | $5.71500 | $5,715.00 |
Qty | Unit Price | Ext Price |
---|---|---|
4,500 | $5.71500 | $25,717.50 |
Attribute | Description |
---|---|
Other Names | 961-AS5048A-HTSPTR Q65114A0751 AS5048A-HTSP-ND 961-AS5048A-HTSPCT 187900008 961-AS5048A-HTSPDKR |
Standard Package | 4,500 |