AS1115-BQFT

DigiKey Part Number
AS1115-BQFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1115-BQFT
Description
IC DRVR 64 LED 7SEG 8 DGT 24TQFN
Customer Reference
Detailed Description
LED Driver 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AS1115-BQFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LED
Configuration
8 x (7 Segment), 64 LED
Interface
I2C
Digits or Characters
8 Digits
Current - Supply
335 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.05394$20,539.40