
TMD-56 | ||
---|---|---|
Digi-Key Part Number | 705-1117-ND | |
Manufacturer | ||
Manufacturer Product Number | TMD-56 | |
Description | MULTILGGR THERMOM W/USB DOWNLOAD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Handheld -346 ~ 3212°F (-210 ~ 1767°C) Thermocouples (2) Thermometer LCD C°/F° Auto Off, Backlight, Data Logging, Hold, Min/Max/Ave, T1/T2/T1-T2 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amprobe | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -346 ~ 3212°F (-210 ~ 1767°C) | |
Display Type | LCD | |
Input Type | Thermocouples (2) | |
Features | Auto Off, Backlight, Data Logging, Hold, Min/Max/Ave, T1/T2/T1-T2 | |
Probe Type | J, K, T, E, R, S, N | |
Battery Cell Size | AAA (4) | |
Includes | Antenna, Battery, Cable, Manual, Software |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9025.19.8085 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $207.99000 | $207.99 |
Attribute | Description |
---|---|
Other Names | TMD-56-ND 3730138 705-1117 |
Standard Package | 1 |