cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD-55

Digi-Key Part Number
TMD-55-ND
Manufacturer
Amprobe
Manufacturer Product Number
TMD-55
Supplier
Description
MULTILOGGER THERMOMETER
Detailed Description
Handheld -346 ~ 3212°F (-210 ~ 1767°C) Thermocouples (2) Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
-
Package
Bulk
Part Status
Obsolete
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-346 ~ 3212°F (-210 ~ 1767°C)
Display Type
LCD
Input Type
Thermocouples (2)
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Probe Type
J, K, T, E, R, S, N
Battery Cell Size
AAA (4)
Includes
Battery, Manual
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names3730114
Standard Package1