cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-712

Digi-Key Part Number
IR-712-ND
Manufacturer
Amprobe
Manufacturer Product Number
IR-712
Supplier
Description
IR 12:1 THERMOMETER
Detailed Description
Handheld, Gun 0 ~ 1022°F (-18 ~ 550°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amprobe
Bulk
Part Status
Obsolete
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
0 ~ 1022°F (-18 ~ 550°C)
Display Type
LCD
Input Type
Infrared
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Probe Type
-
Battery Cell Size
9V
Includes
Battery, Manual, Case
Attribute
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
6A003B4B
HTSUS9027.50.4020
Additional Resources
Attribute
Other Names4109566
Standard Package1
Substitutes (1)
Part No.Quantity AvailableUnit PriceSubstitute Type
IR-720Amprobe1705-1091-ND$139.99000Direct