cms-photo-not-available

ACDC-3000

Digi-Key Part Number
ACDC-3000-ND
Manufacturer
Amprobe
Manufacturer Product Number
ACDC-3000
Supplier
Description
DMM CLAMP-ON TRMS
Detailed Description
Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 1000A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
Package
Bulk
Part Status
Obsolete
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Frequency and Current to 1000A
Ratings
CAT III 600V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Other Names2730805
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
369BB&K Precision3BK369B-ND$221.19000Similar