cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACD-15 PRO

Digi-Key Part Number
ACD-15PRO-ND
Manufacturer
Amprobe
Manufacturer Product Number
ACD-15 PRO
Supplier
Description
DMM CLAMP-ON 2000A
Detailed Description
Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 2000A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amprobe
Series
Package
Bulk
Part Status
Obsolete
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 2000A
Ratings
CAT III 600V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Other Names
2730683
ACD-15 PRO-ND
ACD-15PRO
Standard Package1