cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4H2350N05Z

Digi-Key Part Number
1603-C4H2350N05ZTR-ND - Tape & Reel (TR)
1603-C4H2350N05ZCT-ND - Cut Tape (CT)
1603-C4H2350N05ZDKR-ND - Digi-Reel®
Manufacturer
Ampleon USA Inc.
Manufacturer Product Number
C4H2350N05Z
Supplier
Description
C4H2350N05Z/DFN-4.5X4-6-1/REELDP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet - 48 V 10 mA 2.3GHz ~ 5GHz 18.6dB 5W 6-DFN (4.5x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
-
Frequency
2.3GHz ~ 5GHz
Gain
18.6dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
10 mA
Power - Output
5W
Voltage - Rated
150 V
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (4.5x4)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.97000$6.97
10$6.30000$63.00
25$6.00640$150.16
Tape & Reel (TR)
QtyUnit PriceExt Price
100$5.21540$521.54
300$4.98100$1,494.30
500$4.54150$2,270.75
1,000$4.39500$4,395.00
Additional Resources
AttributeDescription
Other Names
934960395515
1603-C4H2350N05ZTR
1603-C4H2350N05ZDKR
1603-C4H2350N05ZCT
Standard Package100