cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPS9G2934X-400Z

Digi-Key Part Number
BPS9G2934X-400Z-ND
Manufacturer
Manufacturer Product Number
BPS9G2934X-400Z
Description
BPS9G2934X-400/SOT502/TRAY
Detailed Description
RF Mosfet LDMOS 32 V 400 mA 2.9GHz ~ 3.4GHz 12dB 400W Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Transistor Type
LDMOS
Frequency
2.9GHz ~ 3.4GHz
Gain
12dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
400 mA
Power - Output
400W
Voltage - Rated
65 V
Package / Case
Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Other Names934960103117
Standard Package5
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGHV40100PWolfspeed, Inc.57CGHV40100P-ND$299.39000Similar
CE3512K2CEL464CE3512K2-ND$1.39000Similar