BPC2425M9X250Z

DigiKey Part Number
1603-1174-ND
Manufacturer
Manufacturer Product Number
BPC2425M9X250Z
Description
IC RF AMP ISM 2.4GHZ-2.5GHZ MOD
Customer Reference
Detailed Description
RF Amplifier IC ISM 2.4GHz ~ 2.5GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
Gain
18dB
Noise Figure
-
RF Type
ISM
Voltage - Supply
-
Current - Supply
-
Test Frequency
2.45GHz
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
BPC2425M9X250
2156-BPC2425M9X250Z
934960138117
1603-1174
Standard Package5