SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS9G2934LS-400U

Digi-Key Part Number
1603-1154-ND
Manufacturer
Manufacturer Product Number
BLS9G2934LS-400U
Description
RF MOSFET LDMOS 32V SOT502B
Detailed Description
RF Mosfet LDMOS 32 V 400 mA 2.9GHz ~ 3.4GHz 12dB 400W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Discontinued at Digi-Key
Transistor Type
LDMOS
Frequency
2.9GHz ~ 3.4GHz
Gain
12dB
Voltage - Test
32 V
Current Rating (Amps)
4µA
Noise Figure
-
Current - Test
400 mA
Power - Output
400W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tray
QtyUnit PriceExt Price
1$213.00000$213.00
20$204.00000$4,080.00
40$199.50000$7,980.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
934069296112
1603-1154
BLS9G2934LS-400U-ND
Standard Package20