SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS9G2731LS-400U

Digi-Key Part Number
1603-1150-ND
Manufacturer
Manufacturer Product Number
BLS9G2731LS-400U
Description
RF MOSFET LDMOS 32V SOT502B
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
RF Mosfet LDMOS 32 V 400 mA 2.7GHz ~ 3.1GHz 13dB 400W SOT502B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ampleon USA Inc.
Series
-
Package
Tray
Product Status
Active
Transistor Type
LDMOS
Frequency
2.7GHz ~ 3.1GHz
Gain
13dB
Voltage - Test
32 V
Current Rating (Amps)
4µA
Noise Figure
-
Current - Test
400 mA
Power - Output
400W
Voltage - Rated
65 V
Package / Case
SOT-502B
Supplier Device Package
SOT502B
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tray
QtyUnit PriceExt Price
1$298.50000$298.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
BLS9G2731LS-400U-ND
934960029112
1603-1150
Standard Package20
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SD4933MRSTMicroelectronics46497-15414-ND$158.81000Similar
PD54008TR-ESTMicroelectronics0497-8803-2-ND$12.28150Similar
PTFC262157FH-V1-R0Wolfspeed, Inc.0PTFC262157FH-V1-R0-ND$138.48780Similar
BF256BRochester Electronics, LLC02156-BF256B-ND$0.00000Similar
PD84006L-ESTMicroelectronics3,370497-PD84006L-ECT-ND$9.07000Similar